- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY527M
Thomas & Betts
TY527M
Cable Ties, Self Locking Polyamide 6/6 Natural 102mm 534N
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY527M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Self Locking
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:102 mm
-
Tensile Strength:534(Min) N
-
Color:Natural
-
Operating Temperature:-60°C to 85 °C