Available Replacements
Alternative Packaging
TY527M
TY527M

Thomas & Betts

In Stock: 1,500

Minimum Order: 500

VIEW PRODUCT
Image is representational - see mfr. specs

Ty-Rap® Heavy-Duty Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Tensile Strength 120lbs (540N) ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description +
Ty-Rap® Heavy-Duty Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Tensile Strength 120lbs (540N) - Length 343mm
Search Keywords: TY27M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TY27M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Dimension:
    343mm x 6.9mm
  • Maximum Bundle Diameter:
    102 mm
  • Tensile Strength:
    534 N
  • Color:
    Natural
  • Operating Temperature:
    -60°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.80
1,000
$0.77
2,500
$0.72
5,000
$0.69
7,500
$0.67
10,000
$0.66
15,000
$0.65
25,000 +
$0.64
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!