- 首页 ›
- All Products›
- SPCP600
SPCP600
Thomas & Betts
Split Coupling - Trade Size 6 Inch - Diameter 7-5/8 Inch - Length 4-3/16 Inch - Material Malleable Iron - Zinc Plated Finish ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Split Coupling - Trade Size 6 Inch - Diameter 7-5/8 Inch - Length 4-3/16 Inch - Material Malleable Iron - Zinc Plated Finish - Neoprene Gasket
Search Keywords: SPCP600
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Thomas & Betts
-
部件编号:SPCP600
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:7326908630
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
6 Weeks
可以发货
6/22/26