- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- RBD1833
RBD1833
Thomas & Betts
Sta-Con® Nylon Insulated Female Disconnect 187 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Bl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon Insulated Female Disconnect 187 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue
Search Keywords: RBD1833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RBD1833
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
825
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.899
250
$0.740
500
$0.738
1,000
$0.709
3,000
$0.655
5,000
$0.653
8,000
$0.638
15,000 +
$0.631
Click for Quote
Log in
to unlock special pricing
Alternative Packaging