- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RBD14-183
RBD14-183
Thomas & Betts
Sta-Con® Nylon Insulated Female Disconnect 187 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Bl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon Insulated Female Disconnect 187 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue
Search Keywords: RBD14183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RBD14-183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
505
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
100
$2.16
300
$2.04
500
$1.98
1,000
$1.90
2,500
$1.79
5,000
$1.71
7,500
$1.67
10,000 +
$1.66
Click for Quote
Log in
to unlock special pricing