- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-14-120MH-9-C
L-14-120MH-9-C
Thomas & Betts
Cable Ties Standard Locking Nylon Natural 88.9mm 533.78N Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties Standard Locking Nylon Natural 88.9mm 533.78N Bulk
Search Keywords: L14120MH9C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-14-120MH-9-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Style:Standard Locking
-
Body Material:Nylon
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
500
$0.847
1,000
$0.636
1,500
$0.593
2,000 +
$0.581
Click for Quote
Log in
to unlock special pricing