- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY37M
TY37M
Thomas & Betts
Ty-Rap® Integrated Mounting Hole Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Tensile Strength ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Integrated Mounting Hole Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Natural - Tensile Strength 120lbs (534N) - Length 356mm - 1/4" Screw
Search Keywords: TY37M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY37M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Standard Locking
-
Body Material:Nylon
-
Maximum Bundle Diameter:88.9 mm
-
Tensile Strength:533.78 N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$3.03
50
$2.61
125
$2.41
250
$2.25
375
$2.19
500 +
$2.02
Click for Quote
Log in
to unlock special pricing