- 首页 ›
- All Products›
- DF6514FP00K
DF6514FP00K
Thomas & Betts
Female Connector - Voltage 3 Phase Y 347/600V - Amperage 60A - 4 Poles 5 Wire - with Flap Cap and 2 Control Contacts.
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Female Connector - Voltage 3 Phase Y 347/600V - Amperage 60A - 4 Poles 5 Wire - with Flap Cap and 2 Control Contacts.
Search Keywords: DF6514FP00K
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Thomas & Betts
-
部件编号:DF6514FP00K
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
6 Weeks
可以发货
7/22/26