Image is representational - see mfr. specs

Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (9.4x9.4x9.52)mm THT Established Reliability Relay

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Electromechanical Relay 12VDC 850Ohm 1ADC/0.25AAC DPDT (9.4x9.4x9.52)mm THT Established Reliability Relay
Search Keywords: J432T12WL
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Teledyne Relays
  • 部件编号:
    J432T-12WL
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Established Reliability Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Maximum Current Rating:
    1DC,0.25AC A
  • Coil Current:
    16.7 mA
  • Coil Resistance:
    850 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 48
可立即发货
添加到购物车
PRICE (USD)
数量
Unit Price
1
$258.00
10
$254.00
25 +
$248.00
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!