ER411-12A/S/G
Teledyne Relays
The ER411-12A/S/G is an established reliability, ultraminiature, hermetically sealed SPDT relay in a TO-5 package designed for ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ER411-12A/S/G is an established reliability, ultraminiature, hermetically sealed SPDT relay in a TO-5 package designed for switching loads from dry circuit to 1 ampere.
Search Keywords: ER41112ASG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER411-12A/S/G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Established Reliability TO-5 Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:24 mA
-
Coil Resistance:500 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$106.44
5
$102.32
10
$100.13
20
$98.13
50
$96.88
100 +
$93.07
Click for Quote
Log in
to unlock special pricing