ER411-12A/S
Teledyne Relays
The ER411-12A/S is an ultraminiature, hermetically sealed, SPDT basic relay designed for low-level switching from dry circuit ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The ER411-12A/S is an ultraminiature, hermetically sealed, SPDT basic relay designed for low-level switching from dry circuit to 1 ampere.
Search Keywords: ER41112AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:ER411-12A/S
-
Alias/AKA:ER411-12A/S/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Established Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:24 mA
-
Coil Resistance:500 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$139.00
5
$132.00
10
$127.00
25
$119.00
50 +
$108.00
Click for Quote
Log in
to unlock special pricing