- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- S48A25
S48A25
Teledyne Industrial
Relay SSR 8mA 240V AC/DC-IN 25A 520V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Relay SSR 8mA 240V AC/DC-IN 25A 520V AC-OUT 4-Pin
Search Keywords: S48A25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:S48A25
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:520(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR,Triac
-
Input Type:AC,DC
-
Input Voltage:240 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$26.09
5
$24.59
10
$24.53
25
$23.87
50
$23.22
100
$23.16
250 +
$22.79
Click for Quote
Log in
to unlock special pricing