- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSR1200480A25
SSR1200480A25
Teledyne Industrial
Relay SSR 8mA 240V AC/DC-IN 25A 520V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Relay SSR 8mA 240V AC/DC-IN 25A 520V AC-OUT 4-Pin
Search Keywords: SSR1200480A25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SSR1200480A25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:520(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR,Triac
-
Input Type:AC,DC
-
Input Voltage:240 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$24.68
5
$23.83
10
$23.26
25
$22.91
50
$22.42
100
$21.97
250 +
$21.69
Click for Quote
Log in
to unlock special pricing