- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- S24D40
S24D40
Teledyne Industrial
The S24D40 is a single-phase, zero-cross turn-on solid-state relay rated for 40A and a nominal line voltage of 240 Vac.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The S24D40 is a single-phase, zero-cross turn-on solid-state relay rated for 40A and a nominal line voltage of 240 Vac.
Search Keywords: S24D40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:S24D40
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509025
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:40(RMS) A
-
Output Device:SCR,Triac
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 22.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
29
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$153.18
5
$140.12
10
$134.35
36
$133.02
72
$132.69
108 +
$132.36
Click for Quote
Log in
to unlock special pricing