- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSR600240D40
SSR600240D40
Teledyne Industrial
Relay SSR 15mA 32V DC-IN 40A 280V AC-OUT 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 15mA 32V DC-IN 40A 280V AC-OUT 4-Pin
Search Keywords: SSR600240D40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:SSR600240D40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:40 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:44.45 x 57.15 x 19.05 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.