- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 36502CR47JTDG
36502CR47JTDG
TE Connectivity / Sigma Inductors
Inductor High Frequency Chip Unshielded Wirewound 470nH 5% 25MHz 45Q-Factor 470mA 1.19Ohm DCR 1008 T/R
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
描述
+
Inductor High Frequency Chip Unshielded Wirewound 470nH 5% 25MHz 45Q-Factor 470mA 1.19Ohm DCR 1008 T/R
Search Keywords: 36502CR47JTDG
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Sigma Inductors
-
部件编号:36502CR47JTDG
-
Alias/AKA:2-1879023-9
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:470 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:470 mA
-
Maximum DC Resistance:1.19 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2,008
可立即发货
Minimum Order Quantity:
2000
多个:
2000
13 Weeks
可以发货
9/1/26
PRICE (USD)
数量
Unit Price
2,000
$0.1928
4,000
$0.1883
6,000
$0.1856
8,000
$0.1838
10,000
$0.1824
26,000
$0.1673
50,000
$0.1545
100,000 +
$0.1425
Click for Quote
Log in
解锁特价