- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M3021-000005-05KPG
M3021-000005-05KPG
TE Connectivity Sensor Solutions
PRESS XDCR M3021-000005-05KPG
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
描述
+
PRESS XDCR M3021-000005-05KPG
Search Keywords: M302100000505KPG
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity Sensor Solutions
-
部件编号:M3021-000005-05KPG
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
40 -
Port Material:17-4PH
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Sensor Type:Industrial Pressure Transducers
-
Pressure Port/Fitting:1/4 MNPT
-
Electrical Connection:Cable 2 ft
-
Dimensions:.87 x .87 x 2.2 in, 22.23 x 22.23 x 55.88 mm
-
Accuracy:±1 %
-
Output/Span:0 – 100 mV
-
Type:Gage
-
Overpressure:2X Rated
-
Supply Voltage:5 V
-
Pressure:5000 psi
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
30
16 Weeks
可以发货
8/25/26
Tariffs may apply for U.S. shipments