- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M3021-000002-035BG
M3021-000002-035BG
TE Connectivity Sensor Solutions
PRESS XDCR M3021-000002-035BG
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
描述
+
PRESS XDCR M3021-000002-035BG
Search Keywords: M3021000002035BG
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity Sensor Solutions
-
部件编号:M3021-000002-035BG
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1 -
Supply Voltage:5 V
-
Dimensions:.87 x .87 x 2.2 in, 22.23 x 22.23 x 55.88 mm
-
Electrical Connection:Cable 2 ft
-
Overpressure:2X Rated
-
Output/Span:0 – 100 mV
-
Accuracy:±1 %
-
Pressure:35 bar
-
Pressure Port/Fitting:1/4 MBSPP
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Sensor Type:Industrial Pressure Transducers
-
Type:Gage
-
Port Material:17-4PH
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
8
可立即发货
Minimum Order Quantity:
2
9 Weeks
可以发货
8/3/26
PRICE (USD)
数量
Unit Price
2
$59.42
6
$57.04
24
$54.75
62
$52.56
200 +
$50.47
Click for Quote
Log in
解锁特价