- Home ›
- All Products›
- 20026343-00
20026343-00
TE Connectivity Sensor Solutions
AST4400I05000P3B1000-SS: CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4400I05000P3B1000-SS: CTO-13000000-03
Search Keywords: 2002634300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20026343-00
-
Alias/AKA:AST4400I05000P3B1000-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Range:0 – 5000 psi
-
Pressure Port/Fitting:1/4 FNPT
-
Port Material:17-4PH
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Pressure:5000 psi
-
Electrical Connection:Cable 4 ft
-
Output/Span:1 – 5 V
-
Agency/Standard:UL
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$238.15
3
$237.55
4
$236.96
5 +
$232.22
Click for Quote
Log in
to unlock special pricing