- 首页 ›
- All Products›
- 20018654-06
20018654-06
TE Connectivity Sensor Solutions
PRESS XDCR U5601-001305-500PA
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
描述
+
PRESS XDCR U5601-001305-500PA
Search Keywords: 2001865406
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity Sensor Solutions
-
部件编号:20018654-06
-
Alias/AKA:U5601-001305-500PA
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Pressure Range:0 – 500 psi
-
Pressure Port/Fitting:1/4-18 NPT
-
Pressure:34.5 bar, 500 psi
-
Electrical Connection:No Connector
-
Dimensions:.944 x .944 x 2.866 in, 24.0 x 24.0 x 72.8 mm
-
Operating Temperature Range:-20 – 60 °C, 14 – 140 °F
-
Port Material:316L
-
Output/Span:Bluetooth
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
10
15 Weeks
可以发货
8/24/26