Image is representational - see mfr. specs

PT9420-1000-123-1120: CTO-11500000-40

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述 +
PT9420-1000-123-1120: CTO-11500000-40
Search Keywords: 2000275800
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity Sensor Solutions
  • 部件编号:
    20002758-00
  • Alias/AKA:
    PT9420-1000-123-1120
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Signal:
    4 – 20 mA
  • Cable Actuated Position Sensor Housing Material:
    Aluminum
  • Encoder Drive:
    No
  • Measuring Cable:
    Bare Stainless Steel
  • Cable Actuated Position Sensor Accuracy:
    .12 % of FS
  • Cable Actuated Position Sensor Product Type:
    PT9, Harsh-Environment Series
  • Repeatability:
    .02 % of FS
  • Full Stroke Ranges:
    39.37 in, 1000 mm
  • IP Rating:
    IP68
  • Operating Temperature Range:
    -40 – 93 °C, -40 – 200 °F
  • Resolution:
    Continuous Analog mm
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
13 Weeks 可以发货 9/9/26
缺货订单
PRICE (USD)
数量
Unit Price
1
$3,556.59
3
$3,464.22
5 +
$3,248.82
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!