Image is representational - see mfr. specs

Terminals Insulated Blu Splice

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Terminals Insulated Blu Splice
Search Keywords: W09505
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    W-095-05
  • Alias/AKA:
    695307-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Barrel Type:
    Closed Barrel
  • Barrel Inside Diameter:
    .067 in, 1.7 mm
  • Accessory Type:
    Splice
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
967398-000
967398-000
VIEW PRODUCT
Butt Splice - Red - 22 AWG - 18 AWG - 1 mm² - Nylon (Polyamide).
Non-RoHS Equivalent
In Stock:
4,220
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!