- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 967398-000
967398-000
TE Connectivity / Raychem Brand
Butt Splice - Red - 22 AWG - 18 AWG - 1 mm² - Nylon (Polyamide).
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Butt Splice - Red - 22 AWG - 18 AWG - 1 mm² - Nylon (Polyamide).
Product Highlights:
- Splice
- Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = DuraSeal
Search Keywords: 967398000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:967398-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.9588
250
$0.6235
500
$0.5939
1,000
$0.5169
3,000
$0.4734
5,000
$0.4711
8,000
$0.4699
15,000 +
$0.4687
Click for Quote
Log in
to unlock special pricing