- 首页 ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR54AC00-1408AI
TXR54AC00-1408AI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 0.980" (24.90mm) Diameter - Shell Size 12, 14, 14S - 7/8-20 UNEF Thread - 180° Cable Exit - Tinel Loc ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
Backshell - Ruggedized - 0.980" (24.90mm) Diameter - Shell Size 12, 14, 14S - 7/8-20 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Silver.
Search Keywords: TXR54AC001408AI
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Raychem Brand
-
部件编号:TXR54AC00-1408AI
-
Alias/AKA:508871-000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
Shell Size:12,14,14 S
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:12.7 mm
-
Operating Temperature:-65 to 200 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
25
Ships today, if you order in
缺货数量的起订量:
13
20 Weeks
可以发货
10/7/26
PRICE (USD)
数量
Unit Price
1
$137.66
5
$125.93
10
$120.74
13
$119.55
25
$118.36
38
$117.19
50 +
$116.03
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT