- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TXR54AC00-1006AI
TXR54AC00-1006AI
TE Connectivity / Raychem Brand
TXR54AC00-1006AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AC00-1006AI
Search Keywords: TXR54AC001006AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC00-1006AI
-
Alias/AKA:504881-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum Alloy
-
Overbraid Termination:Tinel-Lock Ring
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:4.5 – 8.7 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Salt Spray Resistance:48 Hr
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Termination Device Included:TR06AI
-
Connector Shell Size:10
-
Adapter Entry Size:6
-
Color:Bright
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Electroless Nickel
-
Adapter Angle:Straight
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
TE Adapter Code:54
-
Style:Tinel-Lock Adapter
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12
can ship 10/16/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$353.397
13
$321.270
25
$176.890
38
$122.840
50 +
$120.380
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT