- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D142-12-20-0
202D142-12-20-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Flexible Viton Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Flexible Viton Black
Search Keywords: 202D14212200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D142-12-20-0
-
Alias/AKA:846501-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Viton
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:17.8/7.2 mm
-
Inside Diameter Before Shrinking:27.4/27.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for out of Stock Qty:
19
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$100.42
5
$97.87
10
$89.40
19
$87.24
38
$86.80
57
$86.37
75 +
$79.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT