- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-3/4-2.0-6
TMS-SCE-3/4-2.0-6
TE Connectivity / Raychem Brand
A military-grade, 3:1 shrink ratio, heat-shrinkable polyolefin sleeve designed for permanent wire and cable identification.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A military-grade, 3:1 shrink ratio, heat-shrinkable polyolefin sleeve designed for permanent wire and cable identification.
Search Keywords: TMSSCE34206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-3/4-2.0-6
-
Alias/AKA:7629430001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Blue
-
Maximum Cable Diameter:16.25 mm
-
Marker Type:Printable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,452
Can Ship immediately
Manufacturer Stock:
7,750
can ship
Minimum Order Quantity:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$3.26
50
$3.12
100
$3.06
250
$3.01
500
$2.90
1,000
$2.87
2,500
$2.81
5,000 +
$2.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT