- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 6315830001
6315830001
TE Connectivity / Raychem Brand
Wire Marker - Heat Shrinkable Sleeve - PO (Polyolefin) - Yellow - 19.1mm x 50.8mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Heat Shrinkable Sleeve - PO (Polyolefin) - Yellow - 19.1mm x 50.8mm.
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 6315830001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6315830001
-
Alias/AKA:TMS-SCE-3/4-2.0-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:16.25 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,555
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$3.10
50
$1.32
250
$1.29
500
$1.23
1,000
$1.18
2,500
$1.17
5,000
$1.15
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT