- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-1K-1-1/2-2.0-4
TMS-SCE-1K-1-1/2-2.0-4
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Search Keywords: TMSSCE1K112204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1K-1-1/2-2.0-4
-
Alias/AKA:3880430001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 2/17/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
5
$9.50
100
$9.36
250
$9.22
500
$9.08
1,000
$4.79
1,500
$3.30
2,000 +
$3.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT