- Home ›
- All Products›
- 769-602
WAGO
769-602
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 2-pole - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 2-pole - 4,00 mm² - gray
Search Keywords: 769602
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 769-602 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 769-602 RoHS compliant?
Yes, 769-602 is RoHS compliant.
What is the lead time for 769-602?
The standard lead time for 769-602 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$5.60
50
$5.20
100
$5.10
250
$5.00
500
$4.90
1,000
$4.80
2,500
$4.70
5,000 +
$4.61
Click for Quote
Log in
to unlock special pricing