Image is representational - see mfr. specs

Wire Marker - Clip-On - 0.128" to 0.177" (3.25mm to 4.50mm) Cable Diameter - Legend 5 - Polyoxymethylene (POM), Halogen Free - ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述 +
Wire Marker - Clip-On - 0.128" to 0.177" (3.25mm to 4.50mm) Cable Diameter - Legend 5 - Polyoxymethylene (POM), Halogen Free - White.
Search Keywords: STD09W5
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Raychem Brand
  • 部件编号:
    STD09W-5
  • Alias/AKA:
    411220-000
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Material:
    Polyoxymethylene
  • Marker Color:
    White
  • Maximum Cable Diameter:
    4.5 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 18,390
可立即发货
Minimum Order Quantity:
600
多个:
300
15 Weeks 可以发货 9/16/26
添加到购物车
PRICE (USD)
数量
Unit Price
600
$0.0415
2,700
$0.0405
7,500
$0.0349
25,200
$0.0293
50,100
$0.0266
100,200
$0.0238
150,000
$0.0237
250,200 +
$0.0235
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!