Image is representational - see mfr. specs

Snap on wire markers - Halogen free - Temp -40 to 106°C

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述 +
Snap on wire markers - Halogen free - Temp -40 to 106°C
Search Keywords: STB02BLANK7
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Raychem Brand
  • 部件编号:
    STB02-BLANK-7
  • Alias/AKA:
    4-1768037-6
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    TH
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Material:
    Polyoxymethylene
  • Marker Color:
    N/A
  • Maximum Cable Diameter:
    N/A
  • Marker Type:
    Pre-Marked
Tools/3D Models +
产品指南 +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
Minimum Order Quantity:
600
多个:
300
15 Weeks 可以发货 9/14/26
缺货订单
PRICE (USD)
数量
Unit Price
600
$0.0649
2,700
$0.0545
7,500
$0.0489
25,200
$0.0413
50,100
$0.0362
100,200
$0.0329
150,000
$0.0316
250,200 +
$0.0315
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!