- Home ›
- All Products›
- SHF260-0813-4-9
SHF260-0813-4-9
TE Connectivity / Raychem Brand
SHF260-0813-4-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SHF260-0813-4-9
Search Keywords: SHF260081349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SHF260-0813-4-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Conductor Material:Nickel-Coated Copper
-
Wire Size:4 AWG
-
Number of Conductors:1
-
Insulation Material:Modified PFA
-
Jacket Color:White
-
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 260 °C
-
Wire Diameter:.323 in, 8.2 mm
-
Conductor Diameter:.265 in, 6.73 mm
-
Number of Strands:1665
-
Voltage Rating:1000 VAC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 196
Stock lot only:
196 Feet
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
20 Weeks
can ship
10/15/26
CUSTOMERS
ALSO BOUGHT