- Home ›
- All Products›
- SHF260-0113-8-9
SHF260-0113-8-9
TE Connectivity / Raychem Brand
SHF260-0113-8-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SHF260-0113-8-9
Search Keywords: SHF260011389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SHF260-0113-8-9
-
Alias/AKA:CW5506-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified PFA
-
Wire Size:8 AWG
-
Conductor Material:Nickel-Coated Copper
-
Operating Temperature Range:-65 – 260 °C
-
Strand Size:36 AWG
-
Jacket Color:White
-
Conductor Diameter:.157 in
-
Number of Strands:665
-
Product Type:Wire Lead
-
Number of Conductors:1
-
Voltage Rating:1000 VAC
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
545 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
125 Feet
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$14.88
25
$12.27
50
$11.89
125
$11.40
250
$11.29
375
$11.17
500 +
$11.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT