- Home ›
- All Products›
- RT-375-3/32-X-STK
RT-375-3/32-X-STK
TE Connectivity / Raychem Brand
RT-375-3/32-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
RT-375-3/32-X-STK
Search Keywords: RT375332XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-375-3/32-X-STK
-
Alias/AKA:NB16072001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Recovered Wall Thickness (Tolerance):.1 mm
-
Fluid Type:Lubricating Oil
-
Expanded Inside Diameter (Min):.093 in
-
Shrink Temperature (Min):125 °C
-
Shrink Ratio:2:1
-
Product Family:RT-375
-
Product Source:US
-
Packaging Method:Stick
-
Color:Clear
-
Recovery Temperature:150 °C
-
Wall Type:Single
-
Flammability:Highly Flame-Retardant
-
Recovered Inside Diameter (Max):1.17 mm
-
Resistant To:Strain
-
Low Outgassing:No
-
Applicable Region:Global
-
Flexibility:Flexible
-
Cut Length:1220 mm
-
Recovered Wall Thickness (Nominal):.25 mm
-
Voltage (Max):.6 kV
-
Operating Temperature Range:-55 – 150 °C
-
Fluid Resistance:Splash Protection
-
Material:Crosslinked Fluoropolymer
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,300
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$3.41
100
$3.27
250
$3.10
500
$2.97
1,000
$2.84
2,500
$2.43
5,000
$2.31
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing