- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RT-375-3/32-X-SP
RT-375-3/32-X-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Fluoropolymer Clear Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Fluoropolymer Clear Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RT-375
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: RT375332XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-375-3/32-X-SP
-
Alias/AKA:NB16054001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:15.76 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:1.2 mm
-
Inside Diameter Before Shrinking:2.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,870 Meters
Ships today, if you order in
Minimum Order Quantity:
150 Meters
Order Increment:
150 Meters
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
150
$2.63
300
$2.61
600
$2.60
1,050
$2.59
2,550
$2.05
5,100
$2.04
7,500
$2.03
10,050 +
$2.02
Click for Quote
Log in
to unlock special pricing