Available Replacements
Older Equivalent
6574214001
6574214001

TE Connectivity / Raychem Brand

In Stock: 4,100

Minimum Order: 250

VIEW PRODUCT
Image is representational - see mfr. specs

Heat Shrink Tubing ST Fluoropolymer White Thin Spool

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Fluoropolymer White Thin Spool
Search Keywords: RT220349SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RT-220-3/4-9-SP
  • Alias/AKA:
    NB30794001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    75
  • Type:
    Tubing
  • Body Material:
    Fluoropolymer
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    White
  • Operating Temperature:
    -55 to 150 °C
  • Inside Diameter After Shrinking:
    9.5 mm
  • Inside Diameter Before Shrinking:
    19.05 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!