- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 6574214001
6574214001
TE Connectivity / Raychem Brand
RT-220 TUBING FLEXIBLE, HEAT-SHRINKABLE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Description
+
RT-220 TUBING FLEXIBLE, HEAT-SHRINKABLE
Search Keywords: 6574214001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:6574214001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
California Prop 65
-
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:White
-
Operating Temperature:-55 to 150 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,100 Feet
Ships today, if you order in
Minimum Order Quantity:
250 Feet
Order Increment:
250 Feet
Price (USD)
Qty
Unit Price
250
$11.55
500
$11.11
1,000 +
$10.68
Click for Quote
Log in
to unlock special pricing