- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-150-1/2-9-SP
RNF-150-1/2-9-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Fluoropolymer White Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Fluoropolymer White Thin Spool
Search Keywords: RNF150129SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-150-1/2-9-SP
-
Alias/AKA:NB24574001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
45 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:White
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
90
can ship
MOQ for out of Stock Qty:
23
Price (USD)
Qty
Unit Price
23
$11.79
45
$9.04
68
$7.98
90 +
$7.82
Click for Quote
Log in
to unlock special pricing