- Home ›
- All Products›
- NB24574001
NB24574001
TE Connectivity / Raychem Brand
RNF-150-1/2-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-150-1/2-9-SP
Search Keywords: NB24574001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB24574001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
45 -
Operating Temperature Range:-55 – 150 °C
-
Primary Product Color:White
-
Shrink Ratio:2:1
-
Applicable Region:Global
-
Packaging Method:Spool
-
Shrink Temperature (Min):110 °C
-
Recovered Inside Diameter (Max):.25 in, 6.35 mm
-
Recovery Temperature:150 °C
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Fluid Type:Aviation Fuel, Hydraulic Fluid, Lubricating Oil, Water
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovered Wall Thickness (Nominal):.012 in, .3 mm
-
Product Source:Czech Republic
-
Wall Type:Single Wall
-
Flexibility:Flexible
-
Primary Product Material:Crosslinked Fluoropolymer
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23 Meters
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
23
$11.79
45
$9.04
68
$7.98
90 +
$7.82
Click for Quote
Log in
to unlock special pricing