Available Replacements
Possible Replacement
5050814014
5050814014

TE Connectivity / Raychem Brand

In Stock: 400

Minimum Order: 20

VIEW PRODUCT
Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyolefin Green Single Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Green Single Spool
Search Keywords: RNF1002GNSP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RNF-100-2-GN-SP
  • Alias/AKA:
    NB18204001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    40
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Green
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    25.4 mm
  • Inside Diameter Before Shrinking:
    50.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
80
$43.61
160
$23.09
240
$16.25
320 +
$15.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!