- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5050814014
5050814014
TE Connectivity / Raychem Brand
RNF-100-2-GN-SP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RNF-100-2-GN-SP
Search Keywords: 5050814014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5050814014
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Green
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:25.4 mm
-
Inside Diameter Before Shrinking:50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400 Feet
Can Ship immediately
Minimum Order Quantity:
20 Feet
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
20
$3.90
85
$3.83
200
$3.75
350
$3.68
1,000
$3.60
5,000
$3.10
10,000 +
$2.63
Click for Quote
Log in
to unlock special pricing