- Home ›
- All Products›
- NB15332001
NB15332001
TE Connectivity / Raychem Brand
CRN-1/8-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CRN-1/8-X-STK
Search Keywords: NB15332001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB15332001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Method:Stick
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovery Temperature:135 °C
-
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):110 °C
-
Flexibility:Flex-Rigid
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Expanded Inside Diameter (Min):.125 in, 3.17 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Recovered Inside Diameter (Max):.062 in, 1.57 mm
-
Product Length:48.031 in, 1220 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Strain Relief
-
Wall Type:Single Wall
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
292
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$7.46
100
$7.45
250
$7.43
313
$7.41
625
$3.93
938
$2.76
1,250 +
$2.70
Click for Quote
Log in
to unlock special pricing
Older Equivalent
Possible Replacement
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
In Stock:
294
Minimum Order:
50