- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5250042017
5250042017
TE Connectivity / Raychem Brand
CRN-1/8-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Description
+
CRN-1/8-X-STK
Search Keywords: 5250042017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5250042017
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
741 Feet
Ships today, if you order in
Minimum Order Quantity:
150 Feet
Order Increment:
6 Feet
Price (USD)
Qty
Unit Price
150
$0.6273
1,104
$0.6151
2,100
$0.6018
5,004
$0.5885
10,002
$0.5233
25,002
$0.4447
50,004 +
$0.4182
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT