- Home ›
- All Products›
- NB12794001
NB12794001
TE Connectivity / Raychem Brand
RNF-100-1/2-BU-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/2-BU-SP
Search Keywords: NB12794001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB12794001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
45 -
Applicable Region:Global
-
Primary Product Color:Blue
-
Packaging Method:Reel
-
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):95 °C
-
Recovery Temperature:121 °C
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
383
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
383
$3.40
765
$2.10
1,148
$1.66
1,530 +
$1.63
Click for Quote
Log in
to unlock special pricing