- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5053224057
5053224057
TE Connectivity / Raychem Brand
RNF-100-1/2-BU-SP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
RNF-100-1/2-BU-SP
Search Keywords: 5053224057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5053224057
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 90
Stock lot only:
90 Feet
Minimum Order Quantity:
150 Feet
Price (USD)
Qty
Unit Price
1
$0.5218
150
$0.4744
1,400
$0.4609
2,800
$0.4474
10,000
$0.3714
25,000
$0.3548
50,000 +
$0.3319
Click for Quote
Log in
to unlock special pricing