- Home ›
- All Products›
- NB10036001
NB10036001
TE Connectivity / Raychem Brand
ATUM-24/6-0-45MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-24/6-0-45MM
Search Keywords: NB10036001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB10036001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
1000 -
Applicable Region:Global
-
Packaging Method:Box
-
Recovery Temperature:110 °C
-
Shrink Temperature (Min):80 °C
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 110 °C
-
Flexibility:Semi-Flexible
-
Shrink Ratio:4:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Expanded Inside Diameter (Min):.945 in, 24 mm
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Recovered Wall Thickness (Nominal):.089 in, 2.25 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Tolerance):.022 in, .55 mm
-
Product Length:1.772 in, 45 mm
-
Wall Type:Dual Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$0.902
250
$0.732
500
$0.731
1,000
$0.700
3,000
$0.642
5,000
$0.538
8,000
$0.523
15,000 +
$0.516
Click for Quote
Log in
to unlock special pricing