- Home ›
- All Products›
- 4177516023
4177516023
TE Connectivity / Raychem Brand
ATUM-24/6-0-45MM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
ATUM-24/6-0-45MM
Search Keywords: 4177516023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4177516023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Shrink Temperature (Min):80 °C
-
Wall Type:Dual
-
Low Outgassing:No
-
Recovered Wall Thickness (Nominal):.088 in, 2.25 mm
-
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):.022 in, .55 mm
-
Color:Black
-
Product Source:Czech Republic , US
-
Operating Temperature Range:-55 – 110 °C
-
Expanded Inside Diameter (Min):.945 in, 24 mm
-
Fluid Resistance:Moisture , Splash Protection , Spray Protection
-
Flexibility:Semi-Flexible
-
Cut Length:1.772 in, 45 mm
-
Product Family:ATUM
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Voltage (Max):.6 kV
-
Flammability:Flame-Retardant
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovery Temperature:110 °C
-
Packaging Method:Piece
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Material:Irradiated Modified Polyolefin
-
Shrink Ratio:4:1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.59
250
$1.53
900
$1.47
2,300
$1.41
7,100 +
$1.35
Click for Quote
Log in
to unlock special pricing