- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HT-200-3/32-X-SP
HT-200-3/32-X-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool
Search Keywords: HT200332XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HT-200-3/32-X-SP
-
Alias/AKA:CV4356-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:1.17 mm
-
Inside Diameter Before Shrinking:2.36 mm
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$4.983
10
$4.530
25
$4.300
100
$4.080
375
$3.880
750
$2.390
1,125
$1.890
1,500 +
$1.850
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT