- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CV4355-000
CV4355-000
TE Connectivity / Raychem Brand
HT-200 SCD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Description
+
HT-200 SCD
Search Keywords: CV4355000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CV4355-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133 Feet
Can Ship immediately
You may purchase all in-stock quantity of 133
Stock lot only:
133 Feet
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
Price (USD)
Qty
Unit Price
1
$1.661
1,000
$1.510
3,000
$1.440
8,000 +
$1.370
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT